
iW-G33M-SCMQ-4L002G-E008G-BIJ | |
---|---|
DigiKey Part Number | 4750-iW-G33M-SCMQ-4L002G-E008G-BIJ-ND |
Manufacturer | |
Manufacturer Product Number | iW-G33M-SCMQ-4L002G-E008G-BIJ |
Description | SBC 1.5GHZ 4 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 2GB/0GB RAM i.MX 8M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Systems - dup use 5454 | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i.MX 8M | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.23" ~ 1.97" (82mm ~ 50mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | CompactFlash, eMMC | |
Video Outputs | DP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $310.00000 | $37,200.00 |