New Product
DCT12W050200US-A0-2.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCT12W050200US-A0-2.1

DigiKey Part Number
5942-DCT12W050200US-A0-2.1-ND
Manufacturer
Jameco ReliaPro
Manufacturer Product Number
DCT12W050200US-A0-2.1
Description
TRANS,WALL,SW,5V@2A,2.1x5.5x10
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jameco ReliaPro
Series
-
Packaging
Retail Package
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
78.7%
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
1.10" L x 2.20" W x 1.60" H (27.4mm x 55.8mm x 40.6mm)
Approval Agency
cUL, FCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
2$9.46000$18.92
10$8.27000$82.70