
SWI6-5-N-P5-JVP | |
---|---|
DigiKey Part Number | 5942-SWI6-5-N-P5-JVP-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | SWI6-5-N-P5-JVP |
Description | PWR SPLY,SW,WALL,5V@1.5A,7.5W, |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.30" L x 0.90" W x 1.70" H (33.0mm x 22.8mm x 43.2mm) | |
Approval Agency | CSA, ETL-US, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $4.95000 | $14.85 |
12 | $3.95000 | $47.40 |