
DCT12W050200US-A0 | |
---|---|
DigiKey Part Number | 5942-DCT12W050200US-A0-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | DCT12W050200US-A0 |
Description | TRANS,WALL,SW,5V@2A,2.5x5.5x10 |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 78.7% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.5mm I.D. x 5.5mm O.D. x 12.0mm, Right Angle | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.10" L x 2.20" W x 1.60" H (27.4mm x 55.8mm x 40.6mm) | |
Approval Agency | cUL, FCC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $6.95000 | $13.90 |
10 | $6.25000 | $62.50 |