CR 1025 V2 JAUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1025 V2

DigiKey Part Number
1908-CR1025V2-ND
Manufacturer
Manufacturer Product Number
CR1025 V2
Description
BATTERY LITHIUM 3V COIN 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.39" Dia x 0.10" H (10.0mm x 2.5mm)
Termination Style
PC Pin (Vertical Mount)
Features
-
Discharge Rate
300µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.05000$1.05
40$0.78000$31.20
80$0.73800$59.04
120$0.71433$85.72
280$0.66750$186.90
520$0.63525$330.33
1,000$0.60289$602.89
2,520$0.55996$1,411.10
5,000$0.53015$2,650.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.