CR 1025 JAUCH SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1025

DigiKey Part Number
1908-CR1025-ND
Manufacturer
Manufacturer Product Number
CR1025
Description
BATTERY LITHIUM 3V COIN 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.39" Dia x 0.10" H (10.0mm x 2.5mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
100µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.90600$9.06
50$0.79680$39.84
100$0.75370$75.37
250$0.70044$175.11
500$0.66264$331.32
1,000$0.62690$626.90
2,500$0.58264$1,456.60
5,000$0.55127$2,756.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.