
CR2032 V2 | |
---|---|
DigiKey Part Number | 1908-CR2032V2-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 V2 |
Description | BATTERY LITHIUM 3V COIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.80" Dia x 0.41" H (20.2mm x 10.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 15mA | |
Weight | 2.9 g | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.57600 | $5.76 |
50 | $0.50620 | $25.31 |
100 | $0.47880 | $47.88 |
250 | $0.44488 | $111.22 |
500 | $0.42088 | $210.44 |
1,000 | $0.39817 | $398.17 |
2,500 | $0.37004 | $925.10 |
5,000 | $0.35010 | $1,750.50 |