
CR2430 | |
|---|---|
DigiKey Part Number | 1908-CR2430JAUCHSB-ND |
Manufacturer | |
Manufacturer Part Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 400µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.22640 | $61.32 |
| 100 | $1.16020 | $116.02 |
| 250 | $1.07820 | $269.55 |
| 500 | $1.02006 | $510.03 |
| 1,000 | $0.96509 | $965.09 |
| 2,500 | $0.89701 | $2,242.53 |
| 5,000 | $0.84875 | $4,243.75 |















