

CR2450R | |
---|---|
DigiKey Part Number | 490-18195-ND |
Manufacturer | |
Manufacturer Product Number | CR2450R |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 3mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.22700 | $12.27 |
50 | $1.07840 | $53.92 |
100 | $1.02020 | $102.02 |
250 | $0.94808 | $237.02 |
900 | $0.85577 | $770.19 |
1,800 | $0.80966 | $1,457.39 |
2,700 | $0.78387 | $2,116.45 |
5,400 | $0.74170 | $4,005.18 |