
CR3032 | |
|---|---|
DigiKey Part Number | 1908-CR3032-ND |
Manufacturer | |
Manufacturer Part Number | CR3032 |
Description | BATTERY LITHIUM 3V COIN 30MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 77°F (25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31146 | $2,311.46 |





