
ER14250J-2PT 1/2AA | |
---|---|
DigiKey Part Number | 1908-ER14250J-2PT1/2AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14250J-2PT 1/2AA |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.00" H (14.5mm x 25.4mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 15mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.88000 | $4.88 |
10 | $4.05500 | $40.55 |
50 | $3.56460 | $178.23 |
150 | $3.26493 | $489.74 |
300 | $3.08907 | $926.72 |
600 | $2.92283 | $1,753.70 |
1,050 | $2.79524 | $2,935.00 |
2,550 | $2.70000 | $6,885.00 |