ER14250J-S 1/2AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: $4.61000
Datasheet

Parametric Equivalent


PKCELL
In Stock: 0
Unit Price: $4.00000
Datasheet

Parametric Equivalent


Battery Store, Inc.
In Stock: 0
Unit Price: $4.95000
Datasheet

Parametric Equivalent


Battery Store, Inc.
In Stock: 0
Unit Price: $2.90000
Datasheet

Parametric Equivalent


Dantona Industries
In Stock: 73,173
Unit Price: $4.99000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $5.78000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $6.63000
Datasheet

Parametric Equivalent


Tadiran Batteries
In Stock: 0
Unit Price: $6.75000
Datasheet
ER14250J-S 1/2AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14250J-S 1/2AA

DigiKey Part Number
1908-ER14250J-S1/2AA-ND
Manufacturer
Manufacturer Product Number
ER14250J-S 1/2AA
Description
BATTERY LITHIUM 3.6V 1/2 AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.00" H (14.5mm x 25.4mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
15mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.83700$38.37
50$3.37340$168.67
100$3.19150$319.15
250$2.96616$741.54
500$2.80646$1,403.23
1,000$2.65550$2,655.50
3,000$2.53750$7,612.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.