



LP402025JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP402025JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Part Number | LP402025JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 140MAH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 140mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.07" L x 0.87" W x 0.17" H (27.0mm x 22.0mm x 4.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $8.01300 | $80.13 |
| 50 | $7.04560 | $352.28 |
| 100 | $6.66610 | $666.61 |
| 250 | $6.19608 | $1,549.02 |
| 600 | $5.81250 | $3,487.50 |



