




LP422339JU+PCM+2 WIRES 50MM | |
---|---|
DigiKey Part Number | 1908-LP422339JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP422339JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 330MAH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 330mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.57" L x 0.91" W x 0.19" H (40.0mm x 23.0mm x 4.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.73000 | $10.73 |
10 | $8.92600 | $89.26 |
50 | $7.84800 | $392.40 |
100 | $7.42530 | $742.53 |
250 | $6.90184 | $1,725.46 |
600 | $6.56250 | $3,937.50 |