lipo-max-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lipo-max-429
LP561836JU + PCM + WIRES 50MM
LP561836JU + PCM + WIRES 50MM

LP561836JU+PCM+2 WIRES 50MM

DigiKey Part Number
1908-LP561836JU+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP561836JU+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 350MAH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 350mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.52" L x 0.73" W x 0.24" H (38.5mm x 18.5mm x 6.0mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.39400$73.94
50$6.50120$325.06
100$6.37500$637.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.