
C115112 | |
---|---|
DigiKey Part Number | 2761-C115112-ND |
Manufacturer | |
Manufacturer Product Number | C115112 |
Description | CARTRIDGE BLADE 2.5 X 0.3 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | 0.012" (0.30mm) | |
Width | 0.098" (2.50mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | AN115-A, NP115-A, NT115-A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.00000 | $57.00 |