
NASE-1C | |
---|---|
DigiKey Part Number | 2761-NASE-1C-ND |
Manufacturer | |
Manufacturer Product Number | NASE-1C |
Description | NANO REWORK STATION 120V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rework | |
Wattage | 14W | |
Voltage - Input | 120V | |
Plug Type | - | |
Voltage - Output | 8.7V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Handle, Pedal, Tips (8), Tweezers | |
Base Unit | NAE | |
Supplied Iron, Tweezer, Handle | AN115-A, NT115-A | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | - | |
Temperature Range | 194°F ~ 842°F (90°C ~ 450°C) | |
Features | ESD Safe, USB Port | |
Tip Cleaner | Scouring Pad |