
C210001 | |
---|---|
DigiKey Part Number | 2761-C210001-ND |
Manufacturer | |
Manufacturer Product Number | C210001 |
Description | CARTRIDGE CONICAL 0.3 S2 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.181" (4.60mm) | |
Diameter | 0.012" (0.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T210 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.00000 | $53.00 |