
C210002 | |
---|---|
DigiKey Part Number | 2761-C210002-ND |
Manufacturer | |
Manufacturer Product Number | C210002 |
Description | TIP CONICAL BENT 0.2 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 0.217" (5.50mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T210 |