
C210014 | |
---|---|
DigiKey Part Number | 2761-C210014-ND |
Manufacturer | |
Manufacturer Product Number | C210014 |
Description | CARTRIDGE BENT 0.5 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 0.217" (5.50mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T210 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.00000 | $53.00 |