
C210018 | |
---|---|
DigiKey Part Number | 2761-C210018-ND |
Manufacturer | |
Manufacturer Product Number | C210018 |
Description | CARTRIDGE KNIFE 3.4 X 0.3 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | 0.012" (0.30mm) | |
Width | 0.134" (3.40mm) | |
Length | 0.299" (7.60mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T210 |