CD-1BQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1BQF

DigiKey Part Number
2761-CD-1BQF-ND
Manufacturer
Manufacturer Product Number
CD-1BQF
Description
COMPACT SOLDERING ST.120V N/C
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
JBC TOOLS USA INC
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
130W
Voltage - Input
120V
Plug Type
-
Voltage - Output
23.5V
Number of Channels
1
Control/Display Type
Digital
Includes
Handle
Base Unit
CD
Supplied Iron, Tweezer, Handle
T245
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
194°F ~ 842°F (90°C ~ 450°C)
Features
Compact, ESD Safe, USB Port
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.