T245-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T245-A

DigiKey Part Number
2761-T245-A-ND
Manufacturer
Manufacturer Product Number
T245-A
Description
HANDLE GENERAL PURPOSE
Customer Reference
Detailed Description
Soldering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JBC TOOLS USA INC
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Tip Temperature
-
Tip Type
-
Workstand
-
Tip Diameter
-
Power (Watts)
-
Features
ESD Safe
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
CD-B, CD-S, DI, DDE, DME
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
MARKETPLACE PRODUCT
Will ship in approximately 3 days from JBC TOOLS USA INC.
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$99.00000$99.00