
JT-T1A | |
---|---|
DigiKey Part Number | 2761-JT-T1A-ND |
Manufacturer | |
Manufacturer Product Number | JT-T1A |
Description | HOSE SET JT-A 120V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heater Hose Set | |
For Use With/Related Products | JT Nozzles | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $451.00000 | $451.00 |