
DME-1A | |
---|---|
DigiKey Part Number | 2761-DME-1A-ND |
Manufacturer | |
Manufacturer Product Number | DME-1A |
Description | FOUR-TOOL CONTROL UNIT 120V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 160W | |
Voltage - Input | 120V | |
Plug Type | - | |
Voltage - Output | 23.5V | |
Number of Channels | 4 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | DME-1A | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 194°F ~ 842°F (90°C ~ 450°C) | |
Features | ESD Safe, USB Port | |
Tip Cleaner | Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,771.00000 | $1,771.00 |