LSHM-120-L4.0-L-DV-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JRH Electronics
In Stock: 4,500
Unit Price: $17.89000
Datasheet

Similar


JRH Electronics
In Stock: 181
Unit Price: $15.93000
Datasheet
Image for LSHM-120-L4.0-L-DV-A-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L4.0-L-DV-A-S-K-TR

DigiKey Part Number
LSHM-120-L4.0-L-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LSHM-120-L4.0-L-DV-A-S-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-L4.0-L-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Height Above Board
0.215" (5.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 181 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$4.45002$2,002.51
Manufacturer Standard Packaging

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics