
SIN-002T-1.0 | |
---|---|
DigiKey Part Number | 455-1452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIN-002T-1.0 |
Description | CONN TERM WTB 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.039" (1.00mm) | |
Insulation Diameter | 0.031" ~ 0.051" (0.79mm ~ 1.30mm) | |
Length - Overall | 0.228" (5.79mm) | |
Wire Gauge | 26-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.01463 | $131.67 |