Wire to Board Connectors

Results: 145
Stocking Options
Environmental Options
Media
Exclude
145Results

Showing
of 145
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
0901980001
CONN TERM WTB 22-26AWG TIN
Molex
6,287
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.05901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.046" ~ 0.051" (1.17mm ~ 1.30mm)
0.060" (1.52mm)
0.246" (6.24mm)
22-26 AWG
Phosphor Bronze
Tin
1,277
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.06210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.250" (6.35mm)
18-22 AWG
Phosphor Bronze
Tin
1,129
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.11299
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.125" (3.18mm)
0.090" ~ 0.150" (2.29mm ~ 3.81mm)
0.295" (7.49mm)
14-18 AWG
Phosphor Bronze
Tin
46,704
In Stock
1 : $0.10000
Cut Tape (CT)
7,000 : $0.04829
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.071" ~ 0.075" (1.80mm ~ 1.91mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.398" (10.11mm)
18-22 AWG
-
-
0002072101
CONN TERM WTB 18-24AWG TIN
Molex
11,838
In Stock
600,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.075" (1.91mm)
0.120" (3.05mm)
0.302" (7.67mm)
18-24 AWG
Brass
Tin
08-70-0106
CONN TERM WTB 18-22AWG TIN
Molex
10,650
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.071" (1.80mm)
0.067" ~ 0.120" (1.70mm ~ 3.05mm)
0.268" (6.81mm)
18-22 AWG
Brass
Tin
2,526
In Stock
1 : $0.13000
Cut Tape (CT)
9,000 : $0.06939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.055" (1.40mm)
0.040" ~ 0.100" (1.02mm ~ 2.54mm)
0.260" (6.60mm)
22-26 AWG
Phosphor Bronze
Tin
72,000
In Stock
1 : $0.14000
Cut Tape (CT)
6,000 : $0.07697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.055" (1.40mm)
0.040" ~ 0.110" (1.02mm ~ 2.79mm)
-
22-26 AWG
Phosphor Bronze
Tin
7,000
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.055" (1.40mm)
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
0.250" (6.35mm)
22-26 AWG
Phosphor Bronze
Tin
170072-1
CONN TERM WTB 20-24AWG TIN
TE Connectivity AMP Connectors
6,700
In Stock
1 : $0.14000
Cut Tape (CT)
7,000 : $0.05989
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.071" ~ 0.075" (1.80mm ~ 1.91mm)
-
0.409" (10.39mm)
20-24 AWG
Brass
Tin
350566-7
CONN TERM WTB 18-22AWG TIN
TE Connectivity AMP Connectors
6,982
In Stock
1 : $0.17000
Bulk
-
Bulk
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.250" (6.35mm)
18-22 AWG
Brass
Tin
2,373
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.09912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.125" (3.18mm)
0.090" ~ 0.150" (2.29mm ~ 3.81mm)
0.295" (7.49mm)
12 AWG
Phosphor Bronze
Tin
SolderRight Series In-Line Mount
CONN TERM WTB 26-28AWG TIN
Molex
13,184
In Stock
95,000
Factory
1 : $0.25000
Cut Tape (CT)
19,000 : $0.12595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
-
0.047" ~ 0.051" (1.19mm ~ 1.30mm)
0.310" (7.87mm)
26-28 AWG
Brass
Tin
444082-2
CONN TERM WTB 24AWG NICKEL
TE Connectivity AMP Connectors
45,000
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.04564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.051" (1.30mm)
0.053" (1.35mm)
0.173" (4.39mm)
24 AWG
Brass
Nickel
925553
CONN TERM WTB 13.5-17AWG TIN
TE Connectivity AMP Connectors
18,252
In Stock
1 : $0.12000
Cut Tape (CT)
14,000 : $0.05193
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.106" (2.69mm)
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
0.453" (11.51mm)
13.5-17 AWG
Brass
Tin
14,572
In Stock
1 : $0.12000
Cut Tape (CT)
7,000 : $0.06752
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.220" (5.59mm)
18-22 AWG
Phosphor Bronze
Tin
284798-1
CRIMPED TAB CONTACT, P.C.B. INTE
TE Connectivity AMP Connectors
2,365
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.08323
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
-
0.083" ~ 0.091" (2.11mm ~ 2.30mm)
0.693" (17.60mm)
-
Brass
Tin
18,611
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.07930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.055" (1.40mm)
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
0.250" (6.35mm)
22-26 AWG
Phosphor Bronze
Tin
2,840
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.10185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.125" (3.18mm)
0.090" ~ 0.150" (2.29mm ~ 3.81mm)
0.333" (8.46mm)
14-18 AWG
Phosphor Bronze
Tin
7,272
In Stock
1 : $0.21000
Cut Tape (CT)
7,000 : $0.11322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.220" (5.59mm)
18-22 AWG
Phosphor Bronze
Tin
ASM01W Top
CONN TERM WTB 18-26 AWG TIN
METZ CONNECT USA Inc.
3,599
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.09777
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wire to Board
-
-
-
18-26 AWG
Beryllium Copper
Tin Alloy
350566
CONN TERM WTB 18-22AWG TIN
TE Connectivity AMP Connectors
27,115
In Stock
1 : $0.13000
Cut Tape (CT)
7,500 : $0.06017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.250" (6.35mm)
18-22 AWG
Brass
Tin
160644-3
CONN TERM WTB 16-20AWG TIN
TE Connectivity AMP Connectors
17,487
In Stock
1 : $0.21000
Cut Tape (CT)
15,000 : $0.05862
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
-
0.090" ~ 0.126" (2.29mm ~ 3.20mm)
0.217" (5.51mm)
16-20 AWG
Brass
Tin
ASM02V_Top
TERM BLOCK 1POS TOP ENTRY SMD
METZ CONNECT USA Inc.
6,500
In Stock
1 : $0.48000
Cut Tape (CT)
6,500 : $0.16404
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wire to Board
-
-
-
20-24 AWG
Beryllium Copper
Tin Alloy
0
In Stock
Check Lead Time
1,440,000 : $0.04920
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Through Board
-
-
0.276" (7.01mm)
17-20 AWG
Brass
-
Showing
of 145

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.