
CT15NAT | |
---|---|
DigiKey Part Number | 5229-CT15NAT-ND |
Manufacturer | |
Manufacturer Product Number | CT15NAT |
Description | CBL TIE LOCKING NAT 250LBS 15" |
Customer Reference | |
Detailed Description | Standard Tie Natural 4.13" (104.90mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 15" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Plenum Rated, UL Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.42990 | $42.99 |
1,000 | $0.36370 | $363.70 |
17,500 | $0.32330 | $5,657.75 |
35,000 | $0.28290 | $9,901.50 |