
CTMD1100-50-BLUE | |
---|---|
DigiKey Part Number | 5229-CTMD1100-50-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | CTMD1100-50-BLUE |
Description | CBL TIE LOCKING BLUE 50LB 11.25" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.06" (77.72mm) 0.050" (1.27mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.050" (1.27mm) | |
Length - Actual | 0.937' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.18160 | $18.16 |
6,500 | $0.15000 | $975.00 |
39,000 | $0.12000 | $4,680.00 |
78,000 | $0.09000 | $7,020.00 |
156,000 | $0.06000 | $9,360.00 |