
SC-05-21J | |
---|---|
DigiKey Part Number | 399-SC-05-21J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-21J |
Description | CMC 2MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-21J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.97000 | $3.97 |
10 | $3.26100 | $32.61 |
25 | $3.01680 | $75.42 |
50 | $2.84420 | $142.21 |
100 | $2.68190 | $268.19 |
250 | $2.48164 | $620.41 |
450 | $2.36129 | $1,062.58 |
950 | $2.21692 | $2,106.07 |
2,400 | $2.16750 | $5,202.00 |