

SC-10-200 | |
---|---|
DigiKey Part Number | 399-10615-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-200 |
Description | CMC 2MH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.91500 | $69.15 |
25 | $6.63440 | $165.86 |
90 | $6.25789 | $563.21 |
180 | $6.06200 | $1,091.16 |
270 | $5.94985 | $1,606.46 |
540 | $5.76233 | $3,111.66 |
1,080 | $5.58007 | $6,026.48 |