


SCF29XV-190-1R9A012JV | |
---|---|
DigiKey Part Number | 399-SCF29XV-190-1R9A012JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-190-1R9A012JV |
Description | CMC 1.6MH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 3.28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-190-1R9A012JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 3.28mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.92000 | $14.92 |
10 | $12.27000 | $122.70 |
30 | $11.17900 | $335.37 |
60 | $10.54217 | $632.53 |
90 | $10.18700 | $916.83 |
240 | $9.45000 | $2,268.00 |