
SN5-5501 | |
---|---|
DigiKey Part Number | 399-20546-ND |
Manufacturer | |
Manufacturer Product Number | SN5-5501 |
Description | NMC 80.0UH 1.0A 0.2000 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN5-5501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.31400 | $13.14 |
25 | $1.21520 | $30.38 |
50 | $1.14560 | $57.28 |
100 | $1.08010 | $108.01 |
300 | $0.98400 | $295.20 |
500 | $0.94232 | $471.16 |
1,000 | $0.88862 | $888.62 |
2,500 | $0.82241 | $2,056.03 |