
SSR21NH-M041500 | |
---|---|
DigiKey Part Number | 399-19542-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M041500 |
Description | CMC 150MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M041500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 150 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.86000 | $18.60 |
25 | $1.72080 | $43.02 |
60 | $1.59733 | $95.84 |
120 | $1.50608 | $180.73 |
300 | $1.39353 | $418.06 |
540 | $1.32587 | $715.97 |
1,020 | $1.25644 | $1,281.57 |
2,520 | $1.16410 | $2,933.53 |