
SSR21NV-20064 | |
---|---|
DigiKey Part Number | 399-19493-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-20064 |
Description | CMC 6.4MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-20064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.84000 | $18.40 |
25 | $1.70240 | $42.56 |
90 | $1.52700 | $137.43 |
180 | $1.43978 | $259.16 |
270 | $1.39115 | $375.61 |
540 | $1.31185 | $708.40 |
1,080 | $1.23718 | $1,336.15 |
2,520 | $1.15180 | $2,902.54 |