
SSR21NV-M18164 | |
---|---|
DigiKey Part Number | 399-19536-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M18164 |
Description | CMC 16.4MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M18164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 16.4 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.86000 | $18.60 |
25 | $1.72080 | $43.02 |
90 | $1.54333 | $138.90 |
180 | $1.45517 | $261.93 |
270 | $1.40604 | $379.63 |
540 | $1.32587 | $715.97 |
1,080 | $1.25040 | $1,350.43 |
2,520 | $1.16410 | $2,933.53 |