SSRH24NHS-xxxx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NHS-35080

DigiKey Part Number
399-19061-ND
Manufacturer
Manufacturer Product Number
SSRH24NHS-35080
Description
CMC 8MH 3.5A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 74mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NHS-35080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
8 mH @ 10 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
74mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.38100$23.81
25$2.19560$54.89
60$2.03233$121.94
120$1.91183$229.42
300$1.76333$529.00
540$1.67420$904.07
1,020$1.58278$1,614.44
5,040$1.40625$7,087.50
Manufacturers Standard Package