
SSRH24NVS-16320 | |
---|---|
DigiKey Part Number | 399-19075-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NVS-16320 |
Description | CMC 32MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 265mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NVS-16320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 32 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 265mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.38100 | $23.81 |
25 | $2.19560 | $54.89 |
60 | $2.03233 | $121.94 |
120 | $1.91183 | $229.42 |
300 | $1.76333 | $529.00 |
540 | $1.67420 | $904.07 |
1,020 | $1.58278 | $1,614.44 |
5,040 | $1.40625 | $7,087.50 |