
SSRH24NVS-20215 | |
---|---|
DigiKey Part Number | 399-19076-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NVS-20215 |
Description | CMC 21.5MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 21.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 177mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NVS-20215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 21.5 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 177mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $1.79842 | $431.62 |