



SU9HF-05030 | |
---|---|
DigiKey Part Number | 399-10714-ND |
Manufacturer | |
Manufacturer Product Number | SU9HF-05030 |
Description | CMC 3MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HF-05030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.84700 | $8.47 |
25 | $0.81480 | $20.37 |
50 | $0.79060 | $39.53 |
100 | $0.76690 | $76.69 |
250 | $0.73648 | $184.12 |
500 | $0.71414 | $357.07 |
1,000 | $0.69231 | $692.31 |
5,000 | $0.64374 | $3,218.70 |