
T495D475K050AHE275 | |
---|---|
DigiKey Part Number | 399-T495D475K050AHE275TR-ND - Tape & Reel (TR) 399-T495D475K050AHE275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D475K050AHE275 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K050AHE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.57000 | $3.57 |
10 | $2.51800 | $25.18 |
50 | $2.09980 | $104.99 |
100 | $1.97030 | $197.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.75126 | $875.63 |
1,000 | $1.68344 | $1,683.44 |
1,500 | $1.64944 | $2,474.16 |
2,500 | $1.61177 | $4,029.42 |
3,500 | $1.58974 | $5,564.09 |
5,000 | $1.56855 | $7,842.75 |