TAJD475K050TNJV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09082
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.57000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD475K050TNJV

DigiKey Part Number
478-TAJD475K050TNJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD475K050TNJV
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD475K050TNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.62984$314.92
Manufacturers Standard Package