
1901-1-101-01 | |
---|---|
DigiKey Part Number | 2934-1901-1-101-01-ND |
Manufacturer | |
Manufacturer Product Number | 1901-1-101-01 |
Description | 1U FLAT SPACER BLANK |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Panel, Front 19.000" L x 1.750" W x 0.600" H (482.60mm x 44.45mm x 15.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.750" W x 0.600" H (482.60mm x 44.45mm x 15.24mm) | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.80000 | $12.80 |
5 | $12.65000 | $63.25 |
10 | $12.50000 | $125.00 |
50 | $12.00000 | $600.00 |



