
1901-1-101-06 | |
---|---|
DigiKey Part Number | 2934-1901-1-101-06-ND |
Manufacturer | |
Manufacturer Product Number | 1901-1-101-06 |
Description | 6U FLAT SPACER BLANK |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Panel, Front 19.000" L x 10.470" W x 0.600" H (482.60mm x 265.94mm x 15.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.600" H (482.60mm x 265.94mm x 15.24mm) | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 4.6 lbs (2.08 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.00000 | $31.00 |
5 | $30.00000 | $150.00 |
10 | $29.00000 | $290.00 |



