

3010TR | |
---|---|
DigiKey Part Number | 36-3010TR-ND - Tape & Reel (TR) 36-3010CT-ND - Cut Tape (CT) 36-3010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3010TR |
Description | BATTERY RETAINER COIN 23MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3010TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2354 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.09000 | $218.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.22200 | $12.22 |
25 | $1.13520 | $28.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
25 | $1.18240 | $29.56 |