CR 2354 JAUCH (IB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2354

DigiKey Part Number
1908-1387-ND
Manufacturer
Manufacturer Product Number
CR2354
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.21" H (23.0mm x 5.4mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.72300$7.23
50$0.63540$31.77
100$0.60100$60.10
250$0.55848$139.62
500$0.52834$264.17
2,000$0.47290$945.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.