Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

3020-2

DigiKey Part Number
36-3020-2-ND
Manufacturer
Manufacturer Part Number
3020-2
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3020-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,270
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.94200$9.42
25$0.87440$21.86
100$0.78190$78.19
500$0.72000$360.00
1,000$0.65000$650.00
2,500$0.60274$1,506.85
5,000$0.56990$2,849.50
Manufacturer Standard Packaging