

3022-2 | |
|---|---|
DigiKey Part Number | 36-3022-2-ND |
Manufacturer | |
Manufacturer Part Number | 3022-2 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3022-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.200" (5.08mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.17900 | $11.79 |
| 25 | $1.13000 | $28.25 |
| 1,000 | $0.81273 | $812.73 |
| 2,500 | $0.75472 | $1,886.80 |
| 5,000 | $0.72000 | $3,600.00 |










