
KPS-SMD500 | |
|---|---|
DigiKey Part Number | 5583-KPS-SMD500-ND |
Manufacturer | KPS |
Manufacturer Part Number | KPS-SMD500 |
Description | SMART LCR METER |
Customer Reference | |
Detailed Description | Auto Tweezer Digital Multimeter Digit LCD, Dual Display Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KPS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Tweezer | |
Type | Digital | |
Display Type | LCD, Dual | |
Function | Resistance, Capacitance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | - | |
Ratings | - | |
Includes | Battery, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.95000 | $34.95 |


